SIMPLE SWITCHER Power modules are a fully integrated family of devices. Unlike regulators, these modules integrate a controller, high and low side FETs, as well as an inductor, to provide the customer with an ultimate ease of use experience. Some features of the LMZ3 modules include: Integrated shielded inductor, Precision enable, soft-start, and tracking for sequencing, Thermal performance, Standard junction temperature grade: -40° to +125°C, Pin-to-pin compatible for different load currents, Easy-to-use packaging, and Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard.