CPCs are available in a variety of standard series, as well as in the form of a metal shelled version, a miniature version, and a military equivalent version. The first type this presentation will discuss is Series 1, typically used for signal applications. The standard density, Series 1 CPC, utilizes size 16 contacts and is available in multiple sizes. Series 1 connectors can be loaded with Multimate Type III+ contacts, Multimate Type II contacts, Multimate Enhanced High Current Type III+ contacts, Multimate High Current Power Contacts, or as a vertical or right angle posted version for PCB mounting. The Series 1 connectors are also available in a sealed version, plus there is now a UV-resistant sealed version available.