CPC connectors in the series 5 provide solutions for sealed power applications. These connectors utilize .125 POWERBAND Contacts and are available in one size. Series 5 CPCs are available in a one-piece version that has an IP67 rating for complete dust protection and total immersion in up to one meter of water while mated for up to 30 minutes or a two piece version with an IP65 rating for complete dust protection and protection from low jets of water in all directions with limited ingress permitted. A uv-resistant sealed version with an F1 rating is also available.