Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
nrh series
The NRH series are high current type for standard applications. The resin type is hard allowing for protection against stress and cracking of the core. This series is available in inductances up to 6.8 µH and current saturation ratings up to 2.9 A.
PTM Published on: 2016-03-08
PTM Updated on: 2017-05-17