Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Slide 23
Product List
Skyworks Solutions jitter attenuators offer low-jitter performance and frequency flexibility. These devices simplify clock tree design by replacing multiple clocks and oscillators, thereby minimizing BOM count and complexity. Designed to meet the exacting specifications and high-performance requirements of the internet infrastructure, these ultra-low-jitter clock devices reduce cost and complexity for a wide range of timing applications. The Si534x any-frequency jitter attenuating clocks generate any output frequency (100 Hz to 1028 MHz) from any input frequency (8 kHz to 750 MHz), yet deliver industry-leading jitter performance (90 fs rms phase jitter). Skyworks Solutions innovative architecture combines proprietary DSPLL and MultiSynth technologies, providing any frequency synthesis and jitter attenuation in a highly integrated PLL solution. Skyworks Solutions Synchronous Ethernet (SyncE) jitter attenuating clock synthesizers provide full compliance with SyncE specifications (ITU G.8262 EEC Options 1 & 2) while providing any-frequency synthesis, jitter cleaning, and wander filtering down to 0.1 Hz. The Si534x are Silicon’s lowest jitter SyncE clocks, making them ideal for clocking Ethernet PHYs from GbE to 100 GbE. The Si5380 clock generator leverages Skyworks Solutions latest 4th-generation DSPLL technology to address the stringent form factor, power and performance requirements demanded by wireless infrastructure small cell and remote radio head (RRH) applications. The Si5380 is Silicon’s first wireless clock generator capable of replacing discrete high-performance VCXO-based clocks with a fully integrated CMOS IC solution. The resulting solution is optimized for small form factor base station designs in terms of integration, size and power while delivering unparalleled performance and ease of use.
PTM Published on: 2017-04-27