Signal’s HCTC series offers 21 models and the rated current range is 1.7 A to 20.0 A, providing a wide range of inductances that are 1 mH to 50 mH and operating temperatures that range from -55°C to +105°C. The HCTC Series chokes feature a fixed pin spacing that allows for easy PCB insertion and a vertical mount for less board space utilization.