The lineup of ROHM’s accelerometers consist of three different part numbers. The KXTJ3-1057 is targeted towards consumer applications while KX132-1211 and KX134-1211 is targeted for industrial applications. The range of acceleration detected covers from 2-g up to 64-g. All parts have digital interface and comes in space savings 2 x 2 mm LGA package. All products feature either I2C or SPI/I2C standard digital interface for easy communication to a micro-controller.