Both the KX132-1211 and KX134-1211 accelerometer products are intended for industrial application. It is rated up to +105°C operating temperature, has fast 25.6 kHz output data rate, has built in Vibration Detection Engine, and has low standby current of only 0.5 µA as well as low operating current with minimum of only 0.53 µA. The KX134-1211 can measure acceleration up to +/- 64 g’s.