LinkSwitch-II provides tolerances within +10% CC and +5% CV under all of the following conditions: 0 °C to 100 °C operating temperature range, 85 VAC to 265 VAC input voltage range. This also includes transformer tolerances, load variations, and lot-to-lot device variations.