The RD-158 reference design board is a phone charger with an average active efficiency of 74.5% which also exceeds the Energy Star 2 requirement of 68%. This design also provides a no-load energy consumption of 42 mW with an input voltage of 120 VAC, and 45 mW with an input voltage of 230 VAC.