In summary, Pomona Electronics’ test clips and adapters serve as “breakouts,” providing access to pins on integrated circuits—from the older “in-line” packages to the new “flat packs.” Test clips and adapters are used by design engineers in all electronics industries who need to connect logic analyzers, emulators, or oscilloscopes, and also by service technicians in repairing costly military, industrial, or medical equipment. QFP and PLCC clips are used to break out the leads on large- or medium-scale circuits. SOIC clips connect to surface-mount, small-scale, or medium-scale integrated circuits with pin counts up to 44 pins and lead pitches of 1.27 mm. DIP clips help debug new designs or troubleshoot circuit boards.