Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
Model 3255A DC Accelerometer Slide 6

In summary, the model 3255A, DC accelerometer is a silicon MEMS device that is hermetically sealed and provides an amplified voltage output. It is available in low and high g ranges and can be mounted in two orientations. Easily installed in a variety of shock applications, it can be mounted either parallel or perpendicular to the mounting surface without the use of costly brackets.

PTM Published on: 2011-12-19