The Model 3255A is available in ±25 to ±500 g ranges with a shock limit of 5000 gs. It can be mounted in two orientations and has a maximum output of 0.5 to 4.5 VDC. The output is ratiometric to the input. The sensor is isolated from the mounting surface and provides a frequency response from DC to 1500 Hz.