Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Product List
In summary, this 16-channel, high-voltage (HV) analog SPST switch is primarily intended for HV multiplexing in ultrasound applications. It operates from one low-voltage supply (+5 V) and does not require dedicated HV supplies, resulting in cost-saving and system simplification. The MAX14866 also features one of the best-in-class performance characteristics in terms of bandwidth (up to 50 MHz), charge injection (< 100 pC), and linear transmit input range (up to 210 VPKPK). Lastly, this IC is offered in two different packages: wafer-level packages (WLPs) and TQFNs. The 110-bump WLP size is only 5.53 x 5.47 mm, resulting in less than 1.9 mm²/channel footprint and allowing for very high levels of integration and the size of the TQFN package is an industry standard 48-pin, 7 mm x 7 mm package.
PTM Published on: 2018-07-10