Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Product List
The MAX14866 helps to solve these issues. It includes 16 channels in a wafer level package. This provides the smallest footprint for ultrasound probes in the market. The 16 channels can also be independently controlled, allowing the designer flexibility in selecting the configuration required for their application. It operates from a single 5 V supply, eliminating the need for a separate high voltage supply to drive the switches. Furthermore, the MAX14866 is symmetric to less than +/- 1% with a +/- 80 V change in input voltage. This tight specification ensures excellent performance in harmonic imaging. Please note that no evaluation kit is offered with this product.
PTM Published on: 2018-07-10