Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Product List
The MAX14866, in a wafer level package, is one of the smallest solutions available that works at 200 V and provides 16 channels. Ultrasound equipment makers can shrink their board size by up to 50%, creating higher density devices that enable more performance in the same end equipment. It allows for flexibility when designing different systems by allowing selectable control of all 16 channels individually or through a global control. Manufacturers can now use the same part over and over again for various different pieces of end equipment without having to redesign the entire board. This product has high linearity, which means low, flat, ON resistance. This level of performance helps with distortion, which in turn, helps with performance as well as reliability.
PTM Published on: 2018-07-10