Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Ethernet-Slide14

This figure is for those two meter applications where only ESD events need to be considered. The solution of choice here is to use a TVS rail clamp diode array such as the SP3003 or the SP3050. The SP3003 is an 8KV device with less than 1pF of capacitance that is available in the tiny SOT 563 package or the SC70-6 package. For more robust ESD protection, the SP3050 offers 20kV of protection and has less than 3pF of capacitance. It is available in the SOT23-6 pin package which is a bit larger than the SP3003 device packages. So the choice between the two really comes down to ESD protection level and package size.

PTM Published on: 2011-10-31