Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
LTC3643-Slide6

The LTC3643 is a bidirectional, high voltage boost capacitor charger that automatically becomes a buck regulator for system backup. The proprietary single-inductor topology, with integrated PowerPath functionality, does the work of two separate switching regulators - saving size, cost, and complexity. The LTC3643 operates in two modes, boost charge mode and buck backup mode. The charging mode efficiently charges an electrolytic capacitor array up to 40V at up to 2A switch current from an input supply between 3V to 17V. In backup mode - when the input supply falls below the programmable power-fail or PFI threshold - the step-up charger operates in reverse as a synchronous step-down regulator to power and hold up the system rail from the backup capacitor(s), at up to 2A continuous output current. During backup buck mode, current limit can be programmed from 2A to 4A, making this device ideal for high energy, relatively short duration backup capacitor systems, power failure backup systems, solid-state drives, and battery stack charging applications. When charging the backup capacitor, an external low-value sense resistor can be used by the LTC3643 to maintain an accurate current limit from the input supply while prioritizing power delivery to the system load. Input current limit can be programmed with a 50 mV threshold sense resistor, preventing system power source overload while minimizing capacitor recharge time. The converter operates at a 1MHz frequency, minimizing the size of external components. Low quiescent current Burst Mode operation during regulation maximizes the energy usage from the backup capacitor. The LTC3643 provides ideal diode operation at the input supply by providing a gate drive signal to an external PMOS switch, allowing efficient power delivery while providing complete isolation between the input supply and the system load during backup mode. Other features include an integrated power N-Channel MOSFET for Output/CAP disconnect, ±1% reference accuracy for system voltage regulation, and indicator outputs for charge status and input power fail. The LTC3643 is housed in a compact, thermally enhanced 24-lead 3mm x 5mm QFN package, featuring E- and I-grade operation from –40°C to 125°C.

PTM Published on: 2015-12-21