Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC3636-Slide9

This slide highlights some of the LTC3636 and LTC3636-1’s key performance advantages. It is a unique dual 20V, 6A solution with good transient response, especially at high step-down ratios. The devices are able to switch above 2MHz even at low duty cycle rates. A maximum switching frequency of 4MHz is attractive to xDSL, basestation, and radio applications.

PTM Published on: 2017-09-06