Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC3636-Slide10

In summary, the LTC3636 and LTC3636-1’s ability to deliver two 6A outputs or a single 12A output from an input voltage that spans a broad range of battery configurations and 5V or 12V rails makes for a versatile product. Furthermore, the high switching frequency operation of up to 4MHz allows solution footprints to be significantly smaller than those utilizing the competing solutions. Typical applications include point-of-load power supplies, portable instruments, distributed power supply systems and battery-powered equipment.

PTM Published on: 2017-09-06