The chart shown on this slide lists some of the key features and benefits for the LTC3636, including: controlled on-time, valley current mode architecture for reduced EMI/EMC emissions, plus excellent line and load transient response; 3.1V to 20V input voltage which is ideal for a wide range of batteries and other fixed rail inputs; 2x 6A output current capability opens up numerous applications. Twice the power density of LTC3633/A in the same footprint. Another feature is the high efficiency, which at up to 95% is ideal for thermally constrained or battery-powered applications. The devices are available in a thermally enhanced 24-Lead 4mm x 5mm QFN-28 package that provides excellent thermal management in a small/low profile footprint.