Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Slide17

With the increasing role of electronics in modern vehicles and an increasing demand for capacitors capable of reliable operation in under-hood environments, KEMET offers a line of axial leaded capacitors designed specifically for operating temperatures up to 150C°. These devices are available in both X8L and X8R temperature characteristic dielectric materials. Unlike competitor's X8R, KEMET’s unique X8R material offers the voltage stability of a class 1 dielectric material. Capacitance availability ranges from 10 pF to 82 nF; with working voltages ranging from 25 to 200 VDC. KEMET Automotive grade devices are qualified in accordance with the Automotive Electronics Council’s Q200 screening requirements and are suitable for critical and extreme temperature applications.