For operating temperatures up to 125ºC in both Radial and Axial form factors, KEMET offers a variety of product series available in both C0G and X7R temperature characteristic dielectric materials. This entire portfolio of products is suitable for a variety of commercial, industrial and automotive applications. Several encapsulation options are available to address environmental protection concerns from moisture, humidity, temperature extremes and chemicals that might otherwise damage or compromise the performance of the device. Capacitance availability ranges from 1.0 pF to 10 µF; with working voltages ranging from 25 to 10,000 VDC. Optional screening methods to high reliability Military Performance Specifications (MIL-PRF) are available for some of the series listed upon request.