Renesas' integrated FET regulators can be broadly classified into two distinct groups – single output ICs and multi-output ICs. This slide shows their product offering in the single output class. The X-axis indicates the input voltage range supported by the products and the Y-axis indicates the rated current capabilities of the products. As is evident from the graph, Renesas has a large selection of single output ICs optimized for various load current and input voltage requirements. This is only a representation of the full portfolio. The 5 V family of regulators includes the ISL8009A, ISL80030 and ISL8018. These regulators support maximum load currents from 1.5 A to 8 A. The 12 V/24 V single output product portfolio includes products such as the ISL85001, ISL8502 and ISL8505, which support maximum load currents from 1 A to 5 A. Renesas also offers solutions that support voltage inputs of up to 40 V and 60 V. These include the ISL8540 and the ISL85412 for 40 V, and the ISL8560 for 60 V. These solutions can support maximum load currents from 150 mA to 2 A.