The final design example showcases how the ISL68200/01 would fit in a datacenter application. Typical datacenter applications would be based around an Intel processor – Renesas offers several VR multiphase controllers that meet these requirements. The ISL68200/01, however, can be used to generate the remaining point-of-load voltages from the 12 V distributed rail. In this case, one controller is used to generate a 3.3 V high current rail, which then feeds several of Renesas' 2 A to 3 A integrated FET regulators.