Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Slide14

The small controller size of the ISL68200/01, coupled with the high performance of Renesas' R4 modulator, allows for exceptionally small overall design size. In this example reference design, the full supply, including controller, power stage, inductor, input caps, output caps, and supporting resistors and capacitors, fits in a space saving 13 mm x 13 mm footprint, giving a total area of 169 mm2. For size comparison, a US dime has a diameter of 18 mm and total area of 255 mm2. As boards become smaller and denser with ASICs, FPGAs and processors, small overall design size is becoming a critical design requirement.