Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Product List
The EN5329QI, 2 A PowerSoC operates from a 2.4 V to 5.5 V input range, with 3.3 V and 5 V being more commonly used input voltages to the system. The efficiency can be as high as 96% depending on the input and output conditions.