Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
EN5319QI Efficiency Data

The EN5319QI 1.5 A PowerSoC operates from a 2.4 V to 5.5 V input range, with 3.3 V and 5 V being more commonly used input voltages to the system. The efficiency can be as high as 96% depending on the input and output conditions.