The EN53x9QI family offers a wide input range of 2.4 V to 5.5 V and a wide output range of 0.6 V to 5 V. The output accuracy is +/-2% and offers high efficiency. With common fault protections such as under-voltage lock out, over-temperature and over-current protection, the system will be fully protected from load, input, and temperature issues.