The cage clamp termination style is another method that does not require any special tooling to terminate. It accommodates all types of stranded and solid wire, and requires no special wire preparation. This termination is achieved with a simple screwdriver by inserting the screw driver into the spring clamp. This will move the spring, allowing a small hole in the spring to align with the wire chamber. Once it is in place, the wire is inserted into the properly aligned hole, then the screw driver is removed and the spring action clamps back onto the wire, terminating the contact. This style can be un-terminated without having to recut any wire.