Screw terminal terminations are also common in the market. The technology has been around a long time, and as such, it is a tried and true method. This type of termination requires only a screwdriver to terminate the wire, which eliminates some of the cost of tooling. Wires can easily be detached and re-terminated. It is available in two varieties; with wire protection and without. If the user chooses wire protection, it allows them to not use wire ferrules in the screw terminal and will protect the strands from shearing due to over-torqueing of the screw. Without wire protection, the plate that protects the wires is eliminated, allowing direct contact with the strands and the screw, requiring a ferrule to be used.