Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
SMT-Current-Slide8

In summary, typical applications for the EPCOS surface mount current sense transformers are current measurements in 48V automotive power systems as well as DC/DC converter for automotive applications. These parts are suitable for all types of inverters and switch mode power supplies. In industrial applications where the user needs to realize the function of feedback control, overload sensing, load drop or shutdown detection, EPCOS current sense transformers provide an excellent solution.

PTM Published on: 2016-03-29