Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Image of CUI Slide8

Thanks to its capacitive design, the AMT series is not susceptible to environmental contaminants such as dirt, dust, and oil that would disable a typical optical encoder. Additional advantages include the lack of an LED which can eventually fail, a wider temperature range, higher vibration tolerances, and very low current consumption. The digital nature of the design also allows for increased flexibility through programmability of various features, ultimately reducing assembly time and cost compared to other encoders. In addition, compared to magnetic encoders typically valued for their rugged performance, the AMT Series offers higher accuracy and stable performance under various temperature conditions.

PTM Published on: 2010-06-29
PTM Updated on: 2022-01-19