Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Image of CUI Devices Slide21

Same Sky's AMT21 and AMT22 absolute encoder series come in single-turn and multi-turn variations. Single-turn encoders provide positioning data over one full revolution, 360°, with the output repeating for every revolution of the shaft. Multi-turn encoders also provide positioning data over a single turn, but have an additional “turns” counter that measures the number of revolutions. In the AMT21 and AMT22 multi-turn versions, this turns counter is a 14-bit signed number plus two checkbits for error detection with a battery backup required to prevent loss of the turns count. The turns count is read in the same format as position and allows for -8192 to +8191 turns.

PTM Published on: 2010-06-29
PTM Updated on: 2022-01-19