The AS5601 supports 12-bit contactless angle measurement and comes in an SOIC-8 package and can be used in a temperature range from -40°C to +125°C. The device features include absolute angle output over I2C and incremental quadrature output, contactless push-button output, and automatic low power-modes.