![Image of Parker Chomerics' THERM-A-GAP GEL 35VT Thermally Conductive Gel](http://www.digikey.cn/-/media/Images/Product%20Highlights/P/Parker%20Chomerics/THERM-A-GAP%20GEL%2035VT%20Thermally%20Conductive%20Gel/THERM-A-GAP-GEL-35VT-thumbnail90.jpg?la=zh-CN-rmb&ts=1706d7f6-857b-4f43-9a50-c7764c860353)
Parker Chomerics' THERM-A-GAP GEL 35VT is a one-component silicone, dispensable thermal interface gel material with 3.5 W/m-K typical thermal conductivity.
![Image of Parker Chomerics' THERM-A-GAP GEL 50TBL Thermally Conductive Gel](http://www.digikey.cn/-/media/Images/Product%20Highlights/P/Parker%20Chomerics/THERM-A-GAP%20GEL%2050TBL%20Thermally%20Conductive%20Gel/THERM-A-GAP-GEL-50TBL-Thermally-Conductive-Gel_Thumbnail90.jpg?la=zh-CN-rmb&ts=f0f5fb39-29f2-45d0-a44d-9c0d31a8baeb)
Parker Chomerics 的 THERM-A-GAP GEL 50TBL 是一种可返工的高性能热界面材料,典型体积导热率为 5.0 W/m-K。
![Image of Parker Chomerics' THERM-A-GAP GEL 50VT Thermally Conductive Gel](http://www.digikey.cn/-/media/Images/Product%20Highlights/P/Parker%20Chomerics/THERM-A-GAP%20GEL%2050VT%20Thermally%20Conductive%20Gel/thermagap-90.jpg?la=zh-CN-rmb&ts=ce55f54f-b12d-4708-84bf-3d7cff204051)
Parker Chomerics THERM-A-GAP GEL 50VT 是一种可返工、高性能、可分配的热界面凝胶材料,具有 5.2 W/mK 的典型热导率。
![Image of Parker Chomerics THERM-A-GAP GEL 60HF](http://www.digikey.cn/-/media/Images/Product%20Highlights/P/Parker%20Chomerics/THERM-A-GAP%20GEL%2060HF/GEL60HF-90.jpg?la=zh-CN-rmb&ts=225fb39a-8143-4276-b466-a5a2237d12bd)
Parker Chomerics 的 THERM-A-GAP GEL 60HF 是一种非常适合大容量点胶应用的“高流量”凝胶。
![Image of Parker Chomerics' THERM-A-GAP PAD 80 Thermally Conductive Gap Filler Pads](http://www.digikey.cn/-/media/Images/Product%20Highlights/P/Parker%20Chomerics/THERM-A-GAP%20PAD%2080%20Thermally%20Conductive%20Gap%20Filler%20Pads/Therm-90.jpg?la=zh-CN-rmb&ts=012dbaaa-d3be-458b-926c-007ed8fbf729)
Parker Chomerics 的 THERM-A-GAP PAD 80 是一款 8.3 W/m-K 高性能导热间隙填充垫。
![Image of Parker Chomerics' THERM-A-GAP GEL 75 Thermally Conductive Gel](http://www.digikey.cn/-/media/Images/Product%20Highlights/P/Parker%20Chomerics/THERM-A-GAP%20GEL%2075%20Thermally%20Conductive%20Gel/parker-chomerics-therm-a-gap-gel-75-thermally-conductive-gel-90.jpg?la=zh-CN-rmb&ts=264a81aa-2cd4-417d-bd3b-b7fbe58231ca)
Parker Chomerics 的 THERM-A-GAP GEL 75 设计为一种具有自动分配功能的单组分完全固化系统。
![Image of CUI Devices' AC and DC Axial Fans](http://www.digikey.cn/-/media/Images/Product%20Highlights/C/CUI%20Devices/AC%20and%20DC%20Axial%20Fans/acdc-90.jpg?la=zh-CN-rmb&ts=7e70d711-2265-43f9-bbef-7bd1ecd7283d)
CUI Devices 的直流风扇和吹风机拥有最高可靠性和出色冷却能力,框架尺寸范围从 25 mm 至 172 mm,风量最大可达 382 CFM。
![Image of Parker Chomerics' THERM-A-GAP™ PAD 70TP Gap Filler Pads](http://www.digikey.cn/-/media/Images/Product%20Highlights/P/Parker%20Chomerics/THERM%20A%20GAP%20PAD%2070TP%20%20Gap%20Filler%20Pads/THERM-A-GAP-PAD-70TP-Gap-Filler-Pads_Thumbnail90.jpg?la=zh-CN-rmb&ts=9dd13892-b8c9-4a90-aff7-8c8116df23d8)
Parker Chomerics 的 THERM‐A‐GAP™ PAD 70TP 是一种高性能导热间隙填充垫,导热系数为 7.0 W/m‐K。