EDATEC

ED-HMI3010 and ED-HMI3020 - Rasberry Pi 5 Based Industrial Tablet PC
The world's first Pi5-based HMl with 4GB/8GB DDR, Camera, 32GB/64GB SD card, 128GB/256 SSD and PoE Module.

ED-IPC3020 - Computer Based on Raspberry Pi 5 for Industrial Application Scenarios
High Performance Industrial Computer Based on Raspberry Pi 5.

ED-IPC Series - Computer Series Based on Raspberry Pi CM4 for Industrial Application Scenarios
ED-IPC Series has aluminum alloy shells outside to greatly improve the heat dissipation performance, and adds additional encryption chips and RTC and other common modules on the board.

ED-HMI Series - Rasberry Pi CM4-based Industrial Tablet PC
ED-HMI Series has wide voltage power input range of DC 9V~28V with reverse polarity protection,overvoltage protection, overcurrent protection and surge protection.

ED-Pi5Case - Aluminum CNC Passive Cooling Case for Raspberry Pi 5
High quality and beautiful case by aluminum CNC cut, oxidized surface finish, can reduce the CPU temperature of Raspberry Pi 5 by up to 15°C~25°C.
我们的产品
最新产品
特色产品

ED-CM5ACOOLER CM5 主动冷却器
EDATEC CM5 主动冷却器可降低 Raspberry Pi CM5 CPU、Wi-Fi 模块和电源管理芯片的温度,以实现稳定运行并延长使用寿命。

ED-HMI2220 系列工业平板电脑
EDA Technology ED-HMI2220 PC 专为承受恶劣的工业条件而设计,同时提供现代自动化系统所需的灵活性。

ED-GWL2010 高性能室内 LoRa 网关
EDATEC ED-GWL2010 是基于 Raspberry Pi 4 平台构建的紧凑型 (95 mm x 95 mm x 24 mm) 高性能室内 LoRaWAN 网关。

ED-IPC2600 系列工业计算机,配备 Raspberry Pi CM4
EDATEC ED-IPC2600系列下一代工业计算解决方案为要求苛刻的工业环境提供高可靠性计算。
查看全部
Tools and Support

Customized Electronic Design Support
EDATEC, with deep expertise in microelectronic design, offers efficient and reliable solutions. Our library of circuits, layouts, and test infrastructure enables complex designs.
了解详情Hardware Design Support
EDATEC provides rapid semi-custom solutions, expanding existing hardware for additional interfaces, such as RS485, RS232, DI, DO, Relays, ADC channels, and more.
了解详情
近期 PTM

10 minutes
CM4 Industrial
This presentation will introduce EDATEC's CM4 Industrial embedded computer which provides a variety of industrial communication interfaces and functions enhanced from Raspberry Pi 4 for industrial applications.
关于 EDATEC
EDA Technology Co., LTD (EDATEC) provides standard hardware solutions and offers design & manufacturing services that accelerate custom electronic product development and reduce time to market. As one of design partners of Raspberry Pi, EDATEC focus on industrial RPi based solutions over years. Our customers serve IoT, Industrial Control, Automation, Green Energy and Artificial Intelligence markets. We have R&D centers in Shanghai, Wuhan, and Shenzhen along with production facilities in Dongguan, China. We have technical, business development resources in the United States and China.