if (Model.NotificationsEnabled) { }

New Energy – Electric Vehicle Charging

TE Connectivity’s (TE) robust portfolio of EV charging products can help you address the challenges of designing and building the next generation of charging stations and EV charging infrastructure.

Charging your car at home or at work requires standard Alternative Current (AC) home charging units and workplace charging units. It is economic-effective and can be installed with great flexibility. While Direct Current (DC) charging stations relate to a very quick charging rate as little as 30 minutes. The rapid, global growth of electric vehicles requires the development of a charging infrastructure that is faster, safer, smaller and more flexible, which creates design challenges for engineers around the world.

As the world shifts to e-mobility and electric vehicles (EVs) specifically, there is an increasing demand for charging infrastructure, and it is becoming part of our daily life.

ICCON, Elcon Connector

ICCON, Elcon Connectors

TE’s ICCON Power Connectors for Very High Current Density — Up to 200 Amps per inch that occupies less PCB edge space than separate ICCON power and guide modules. Designed to complement Z-PACK and other backplane connectors. Right angle connector to mate motherboard-to-daughterboard power distribution systems. Ground pin, power pin and mate-first-break-last pin options.

IHV Contactors

TE Connectivity’s IHV series contactors are used in high-voltage control and protection systems, charging stations, energy storage systems, and large-scale photovoltaic/energy storage inverters. With a current range of 50A to 350A and switching voltage up to 1800VDC, explore TE’s range of IHV contactors with DigiKey today.

T92 Power Relays

TE’s T92 series relays are two-pole 50A relays used in charging applications that enable usage in higher power and extreme temperature environments.

RTH Power Relays

TE’s RTH Power Relays are designed to withstand high ambient temperatures up to 105C and provide high electrical switching capability. With AEC-Q200 qualification, these 16A relays are a reliable and effective solution for low power, on-board chargers.

Economy Power 2.5 Connectors

The Economy Power 2.5 (EP 2.5) connector is a compact solution from TE Connectivity consisting of single or dual row crimp connectors. The product line is comprised of new plug housings, contacts, and headers and is based on a 2.5 mm (0.098”) centerline pitch.

Low Profile Micro MATE-N-LOK Connector System

The low profile Micro MATE-N-LOK connector system from TE Connectivity features an ultra-slim design with the reliability and performance of the Micro MATE-N-LOK line of connectors.

Dynamic Mini Series Connectors

Dynamic Mini Series connectors are a high-performance choice for reliable signal and power transfer in battery management and energy storage systems. These connectors from TE offer a compact and reliable design for high retention force, and offer proven performance in harsh environments and vibration applications.

Dynamic 1000 Series Connectors

The Dynamic 1000 Series is a highly reliable and compact design fit for the electric vehicle market, engineered to safely transmit signal in harsh environments and with features such as positions from 2 to 40, and gold and tin plating options.

Dynamic 3000 Series Connectors

With a unique 3-point contact design to withstand extreme vibration, the Dynamic 3000 Series Connectors are a cost-effective, reliable, safer and productive design for new energy applications.

Dynamic 5000 Series Connectors

TE’s Dynamic 5000 Series Connectors are designed to create a safer and more reliable power connection carrying up to 45A current with silver plated contacts.

AMPMODU 2mm Connectors

TE’s AMPMODU 2mm connector system occupies 38% less space than traditional 2.54mm centerline products. Including breakaway headers, shrouded headers and board-mount and wire receptacles, these connectors support automated surface-mount, through-hole reflow, and traditional through-hole mount processes for ease of manufacturing.

AMPMODU Small Centerline (1mm) Connectors

TE’s AMPMODU 1mm Small Centerline Interconnection System is a family of board-to-board fine pitch connectors with a .050" x .050" (1.00 mm x 1.00 mm) centerline, with 85% space savings on the board and offers greater flexibility in board assembly.

AMPMODU MTE Connectors

TE’s AMPMODU MTE interconnection system is utilized in wire-to-board and wire-to-wire applications, and can be found in many types of electronic equipment. They are available in IDC and crimp termination types while their latching capability provides positive retention between housings.

Micro-MaTch Connectors

Micro-MaTch wire-to-board and board-to-board ribbon cable connectors offer a proven reliable connection with its unique contact-spring system that helps prevent fretting corrosion by absorbing movements between male and female contacts.

HS Series Resistors

TE’s HS series Resistors are a rand of aluminum-housed, high-quality wire-wound resistors capable of dissipating high power in a limited space with relatively low surface temperature.

SQ Series Resistors

SQ series resistors provide a resistor with high insulation resistance, low surface temperature, excellent T.C.R., and fireproof construction.

Emergency Stop Switches

Emergency stop switches offer a robust functionality with a reliable performance with sealing to IP65 and with UL and TUV approval. The available LED illumination to show when switch is actuated.

ENTRELEC Terminal Blocks

TE Connectivity’s ENTRELEC Terminal Blocks offer technologies such as screw, PI Spring, spring, IDC, pluggable, stud, etc. found in over 8000 products & solutions to meet you new energy needs.

ENTRELEC DBL Distribution Blocks

DBL distribution blocks are engineered with an exclusive compact and modular design allowing easy installation combined with a great flexibility of use.

SOLISTRAND Terminals and Splices

TE SOLISTRAND terminals and splices are engineered to ensure reliable and long-lasting performance in the harsh environments found in new energy applications.

PIDG Terminals and Splices

PIDG terminals and splices (Pre-Insulated Diamond Grip) are designed for complete and uniform reliability in the difficult circuit environments. The design is vibration resistant and allows the wire to bend in any direction without damaging the wire insulation or conductor.

Identification Solutions

TE offers complete wiring identification and cable labels for a wide range of industries and applications. Designed for the most rigorous indoor or outdoor use, the portfolio of wire labeling and identification features flexible options including adhesive-backed wiring and cable labels, heat-shrinkable sleeves, cable markers, and hardware/software systems for onsite customization.

Heat Shrink Tubing

TE Connectivity (TE) heat shrink tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief for applications such as back-end connector sealing, breakouts, and connector-to-cable transitions. It is a solid alternative to taping, molding or potting. When heated, it conforms to the size and shape of the substrate beneath, enabling quick and easy installation.

484-EVSW-20/9.5-3-SP-DS-ND

EVSW Series

The Acceleration of Electric vehicles into the everyday lives continues to drive technology changes and challenges to maintain the optimum level of performance, reliability, and safety. Electric vehicles require components to operate at high temperatures and high voltage, not to propagate burning, and help the identification of circuitry. The new EVSW tubing from TE meets the unique challenges of EV applications, delivering a heat shrink tube specifically designed for use to insulate and protect conductive components and cables to ensure operational steadfastness and reliability.

Resources