Push-In PCB Terminal Block Connectors

TE Connectivity (TE) push-in clamp termination provides reduced labor costs due to shorter wiring time

Image of TE Connectivity AMP Connectors Push-In PCB Terminal Block ConnectorsTE Connectivity (TE) expands its terminal block connectors portfolio with push-in clamp termination PCB connectors to provide for virtually tool-less wire insertion of ferruled and unferruled wires. Comparing this to a standard screw-clamp termination, installation labor time can be reduced by up to 80%, resulting in significant cost savings. The design of the PCB terminal blocks in 2.5 mm, 3.5 mm, and 3.81 mm pitches consists of two-piece plug connectors with mating straight and right-angle shrouded headers. This product range is intended for use in high-density signal and power applications in control systems.

Benefits

  • Push-in clamp termination leads to reduced labor costs because of the shorter wiring time
  • Design flexibility from various pitches and number of positions supports use in a wide range of applications, including harsh environments
  • Maintenance-reduced push-in clamp technology limits downtime and provides reliability of manufacturing process equipment and control devices
Features
  • Centerline:
    • 2.5 mm (0.098")
    • 3.5 mm (0.138")
    • 3.81 mm (0.15")
  • Connector size: single-row and dual-row
Applications
  • Servo/inverter drives
  • Industrial controls/programmable logic controllers (PLC)
  • Safety controls/modules
  • Power supply units
  • Heating, ventilation, and air conditioning (HVAC) systems
Material
  • Housing: polyamide, UL94 V0, green/black; headers housing (HT) – LCP UL V0
  • Terminals: copper alloy, tin-plated
  • Pushbutton: polyoxymethylene (POM), UL94 HB, orange
  • Spring: steel
Standards
  • RoHS and REACH-compliant
  • UL certified

2.5 mm Plugs

图片制造商零件编号描述可供货数量价格查看详情
2P SPRING TB PLUG 2.50, GN2842528-22P SPRING TB PLUG 2.50, GN0 - 立即发货$14.06查看详情
3P SPRING TB PLUG 2.50, GN2842528-33P SPRING TB PLUG 2.50, GN0 - 立即发货$18.11查看详情
4P SPRING TB PLUG 2.50, GN2842528-44P SPRING TB PLUG 2.50, GN0 - 立即发货$21.75查看详情
5P SPRING TB PLUG 2.50, GN2842528-55P SPRING TB PLUG 2.50, GN0 - 立即发货$25.22查看详情
6P SPRING TB PLUG 2.50, GN2842528-66P SPRING TB PLUG 2.50, GN0 - 立即发货$28.61查看详情
14P SPRING TB PLUG 2.50, GN1-2842528-414P SPRING TB PLUG 2.50, GN0 - 立即发货$30.68查看详情
16P SPRING TB PLUG 2.50, GN1-2842528-616P SPRING TB PLUG 2.50, GN0 - 立即发货$34.97查看详情
8P SPRING TB PLUG 2.50, GN2842528-88P SPRING TB PLUG 2.50, GN0 - 立即发货$46.72查看详情
12P SPRING TB PLUG 2.50, GN1-2842528-212P SPRING TB PLUG 2.50, GN0 - 立即发货$46.89查看详情
9P SPRING TB PLUG 2.50, GN2842528-99P SPRING TB PLUG 2.50, GN0 - 立即发货$20.08查看详情
10P SPRING TB PLUG 2.50, GN1-2842528-010P SPRING TB PLUG 2.50, GN0 - 立即发货$22.13查看详情
7P SPRING TB PLUG 2.50, GN2842528-77P SPRING TB PLUG 2.50, GN0 - 立即发货$23.23查看详情
11P SPRING TB PLUG 2.50, GN1-2842528-111P SPRING TB PLUG 2.50, GN0 - 立即发货$24.29查看详情
20P SPRING TB PLUG 2.50, GN2-2842528-020P SPRING TB PLUG 2.50, GN0 - 立即发货$43.67查看详情
24P SPRING TB PLUG 2.50, GN2-2842528-424P SPRING TB PLUG 2.50, GN0 - 立即发货$78.06查看详情

2.5 mm Headers

图片制造商零件编号描述可供货数量价格查看详情
2P   TB HDR VT (180) 2.50, GN2842529-22P TB HDR VT (180) 2.50, GN0 - 立即发货$7.69查看详情
2P   TB HDR HZ (90) 2.50, GN2842530-22P TB HDR HZ (90) 2.50, GN0 - 立即发货$7.86查看详情
3P   TB HDR VT (180) 2.50, GN2842529-33P TB HDR VT (180) 2.50, GN0 - 立即发货$11.83查看详情
3P   TB HDR HZ (90) 2.50, GN2842530-33P TB HDR HZ (90) 2.50, GN0 - 立即发货$12.07查看详情
4P   TB HDR VT (180) 2.50, GN2842529-44P TB HDR VT (180) 2.50, GN0 - 立即发货$13.40查看详情
4P   TB HDR HZ (90) 2.50, GN2842530-44P TB HDR HZ (90) 2.50, GN0 - 立即发货$13.73查看详情
14P   TB HDR HZ (90) 2.50, GN1-2842530-414P TB HDR HZ (90) 2.50, GN0 - 立即发货$15.09查看详情
5P   TB HDR VT (180) 2.50, GN2842529-55P TB HDR VT (180) 2.50, GN0 - 立即发货$15.38查看详情
5P   TB HDR HZ (90) 2.50, GN2842530-55P TB HDR HZ (90) 2.50, GN0 - 立即发货$15.71查看详情
6P   TB HDR VT (180) 2.50, GN2842529-66P TB HDR VT (180) 2.50, GN0 - 立即发货$17.20查看详情

3.5 mm Plugs

图片制造商零件编号描述可供货数量价格查看详情
2P SPRING TB PLUG 3.5, GN2842474-22P SPRING TB PLUG 3.5, GN0 - 立即发货$12.90查看详情
2P SPRING TB PLUG W/ FLG 3.5, GN2842480-22P SPRING TB PLUG W/ FLG 3.5, GN0 - 立即发货$14.55查看详情
3P SPRING TB PLUG 3.5, GN2842474-33P SPRING TB PLUG 3.5, GN0 - 立即发货$16.54查看详情
2X2P SPRING TB PLUG 3.5, BK2842487-22X2P SPRING TB PLUG 3.5, BK0 - 立即发货$19.85查看详情
4P SPRING TB PLUG 3.5, GN2842474-44P SPRING TB PLUG 3.5, GN0 - 立即发货$19.85查看详情
5P SPRING TB PLUG 3.5, GN2842474-55P SPRING TB PLUG 3.5, GN0 - 立即发货$22.91查看详情
3P SPRING TB PLUG W/ FLG 3.5, GN2842480-33P SPRING TB PLUG W/ FLG 3.5, GN0 - 立即发货$23.32查看详情
6P SPRING TB PLUG 3.5, GN2842474-66P SPRING TB PLUG 3.5, GN0 - 立即发货$25.88查看详情
2X3P SPRING TB PLUG 3.5, BK2842487-32X3P SPRING TB PLUG 3.5, BK0 - 立即发货$25.88查看详情
14P SPRING TB PLUG 3.5, GN1-2842474-414P SPRING TB PLUG 3.5, GN0 - 立即发货$26.75查看详情

3.5 mm Headers

图片制造商零件编号描述可供货数量价格查看详情
2P   TB HDR VT (180) 3.5, GN2842476-22P TB HDR VT (180) 3.5, GN0 - 立即发货$6.95查看详情
2P   TB HDR HZ (90) 3.5, GN2842478-22P TB HDR HZ (90) 3.5, GN0 - 立即发货$7.19查看详情
3P   TB HDR VT (180) 3.5, GN2842476-33P TB HDR VT (180) 3.5, GN0 - 立即发货$8.60查看详情
3P   TB HDR HZ (90) 3.5, GN2842478-33P TB HDR HZ (90) 3.5, GN0 - 立即发货$8.93查看详情
4P   TB HDR VT (180) 3.5, GN2842476-44P TB HDR VT (180) 3.5, GN0 - 立即发货$9.34查看详情
4P   TB HDR HZ (90) 3.5, GN2842478-44P TB HDR HZ (90) 3.5, GN0 - 立即发货$9.76查看详情
5P   TB HDR VT (180) 3.5, GN2842476-55P TB HDR VT (180) 3.5, GN0 - 立即发货$10.59查看详情
5P   TB HDR HZ (90) 3.5, GN2842478-55P TB HDR HZ (90) 3.5, GN0 - 立即发货$11.08查看详情
6P   TB HDR VT (180) 3.5, GN2842476-66P TB HDR VT (180) 3.5, GN0 - 立即发货$11.83查看详情
6P   TB HDR HZ (90) 3.5, GN2842478-66P TB HDR HZ (90) 3.5, GN0 - 立即发货$12.40查看详情

3.81 mm Plugs

图片制造商零件编号描述可供货数量价格查看详情
2P SPRING TB PLUG 3.81, GN2842500-22P SPRING TB PLUG 3.81, GN0 - 立即发货$15.38查看详情
2P SPRING TB PLUG W/ FLG 3.81, G2842506-22P SPRING TB PLUG W/ FLG 3.81, G0 - 立即发货$16.87查看详情
3P SPRING TB PLUG 3.81, GN2842500-33P SPRING TB PLUG 3.81, GN0 - 立即发货$19.85查看详情
4P SPRING TB PLUG 3.81, GN2842500-44P SPRING TB PLUG 3.81, GN0 - 立即发货$23.90查看详情
3P SPRING TB PLUG W/ FLG 3.81, G2842506-33P SPRING TB PLUG W/ FLG 3.81, G0 - 立即发货$27.70查看详情
6P SPRING TB PLUG W/ FLG 3.81, G2842506-66P SPRING TB PLUG W/ FLG 3.81, G0 - 立即发货$32.75查看详情
4P SPRING TB PLUG W/ FLG 3.81, G2842506-44P SPRING TB PLUG W/ FLG 3.81, G0 - 立即发货$33.24查看详情
8P SPRING TB PLUG 3.81, GN2842500-88P SPRING TB PLUG 3.81, GN0 - 立即发货$38.70查看详情
8P SPRING TB PLUG W/ FLG 3.81, G2842506-88P SPRING TB PLUG W/ FLG 3.81, G0 - 立即发货$39.86查看详情
6P SPRING TB PLUG 3.81, GN2842500-66P SPRING TB PLUG 3.81, GN0 - 立即发货$42.01查看详情

3.81 mm Headers

图片制造商零件编号描述可供货数量价格查看详情
2P   TB HDR VT (180) 3.81, GN2842502-22P TB HDR VT (180) 3.81, GN0 - 立即发货$6.95查看详情
2P   TB HDR HZ (90) 3.81, GN2842504-22P TB HDR HZ (90) 3.81, GN0 - 立即发货$7.19查看详情
3P   TB HDR VT (180) 3.81, GN2842502-33P TB HDR VT (180) 3.81, GN0 - 立即发货$8.60查看详情
3P   TB HDR HZ (90) 3.81, GN2842504-33P TB HDR HZ (90) 3.81, GN0 - 立即发货$8.93查看详情
4P   TB HDR VT (180) 3.81, GN2842502-44P TB HDR VT (180) 3.81, GN0 - 立即发货$9.34查看详情
4P   TB HDR HZ (90) 3.81, GN2842504-44P TB HDR HZ (90) 3.81, GN0 - 立即发货$9.76查看详情
6P   TB HDR VT (180) 3.81, GN2842502-66P TB HDR VT (180) 3.81, GN0 - 立即发货$11.83查看详情
6P   TB HDR HZ (90) 3.81, GN2842504-66P TB HDR HZ (90) 3.81, GN0 - 立即发货$12.40查看详情
14P   TB HDR HZ (90) 3.81, GN1-2842504-414P TB HDR HZ (90) 3.81, GN0 - 立即发货$12.77查看详情
8P   TB HDR VT (180) 3.81, GN2842502-88P TB HDR VT (180) 3.81, GN0 - 立即发货$13.98查看详情
发布日期: 2025-01-13