TE Connectivity (TE) HQ inserts have a hybrid design that combines power, signal, and Ethernet data transmission functions. The Ethernet data module with EMC shielding provides high-quality data with Cat5 speed. This solution helps enable connection reliability and higher accuracy.
Benefits
- Compact design saves space
- High reliability
- High data accuracy with EMC shielding
- Hybrid power and signal integration enables one cost-efficient cable solution
Features
- Power, signal, and data hybrid
- EMC shielding
- Ethernet module with Cat5
- Compatible with standard H3A hood and housing
Material
- Insulation: thermoplastic
- Contact: brass alloy
- Shielding shell: brass alloy
- Sealing: elastomer
Electrical
- Power: 20 A/600 V * four pins
- Signal: 10 A/250 V * four pins
- Data: 1.2 A/30 V Cat5 * six pins
Mechanical
- Up to 500 operation cycles
- Vibration and shock resistance meets Category 1, Class B rating
Standards
- IEC/EN 61984
- UL 1977
- EN 61373
Applications
- Cobots
- Robotics
- Production lines