RL78/G13Renesas RL78/G13 are built around the new RL78 CPU core, which is based on the 78K0R CPU core, and can be applied to all sorts of consumer and industrial applications. RL78/G13 Pin Count / Memory Size LineupKey FeaturesOperating voltage: VDD = 1.6 to 5.5 V
On-chip single-power-supply flash memory (with prohibition of chip erase/block erase/writing function)
On-chip key interrupt function
Serial interface
Stanby function
8/10-bit resolution A/D converter(VDD = EVDD = 1.6 - 5.5 V): 6 to 26 channels Key Applications
Products
|
Renesas Part Search
RL78 Family Microcontrollers
|
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |