Cable Ties

Broad range of cable tie installation tools optimize safety and speed

Image of Panduit's Cable TiesPanduit provides the most comprehensive bundling solutions available in a wide range of sizes, styles and materials for fastening, bundling, clamping and identifying in a variety of applications. A broad range of cable tie installation tools optimize safety and speed, contributing to lower total cost of ownership.

Cable Ties

图片制造商零件编号描述电线/电缆扎带类型线束直径宽度可供货数量查看详情
CBL TIE LOCKING NAT 18LB 4.30"PLC1M-S4-CCBL TIE LOCKING NAT 18LB 4.30"标准,锁定0.75"(19.05mm)0.100"(2.54mm)3550 - 立即发货查看详情
CBL TIE LOCKING NAT 40LB 6.10"PLC1.5I-S8-CCBL TIE LOCKING NAT 40LB 6.10"标准,锁定1.25"(31.75mm)0.135"(3.43mm)0 - 立即发货查看详情
CBL TIE LOCKING NAT 50LB 7.90"PLC2S-S10-CCBL TIE LOCKING NAT 50LB 7.90"标准,锁定1.84"(46.74mm)0.190"(4.83mm)2400 - 立即发货查看详情
CBL TIE LOCKING NATURAL 50LB 1'PLC3S-S10-CCBL TIE LOCKING NATURAL 50LB 1'标准,锁定3.00"(76.20mm)0.190"(4.83mm)400 - 立即发货查看详情
CBL TIE LOCKING BLACK 18LB 4.30"PLC1M-S4-C0CBL TIE LOCKING BLACK 18LB 4.30"标准,锁定0.75"(19.05mm)0.100"(2.54mm)1578 - 立即发货查看详情
CBL TIE LOCKING BLACK 40LB 6.10"PLC1.5I-S8-C0CBL TIE LOCKING BLACK 40LB 6.10"标准,锁定1.25"(31.75mm)0.135"(3.43mm)0 - 立即发货查看详情
CBL TIE LOCKING BLACK 50LB 7.90"PLC2S-S10-C0CBL TIE LOCKING BLACK 50LB 7.90"标准,锁定1.84"(46.74mm)0.190"(4.83mm)788 - 立即发货查看详情
CBL TIE LOCKING BLACK 50LB 1'PLC3S-S10-C0CBL TIE LOCKING BLACK 50LB 1'标准,锁定3.00"(76.20mm)0.190"(4.83mm)700 - 立即发货查看详情
CBL TIE LOCKING BLK 50LB 1.250'PLC4S-S10-C0CBL TIE LOCKING BLK 50LB 1.250'标准,锁定4.00"(101.60mm)0.190"(4.83mm)1073 - 立即发货查看详情
MARKER TIE NATURAL 18LB 4.30"PLF1M-CMARKER TIE NATURAL 18LB 4.30"标记带/旗形捆扎带0.87"(22.10mm)0.098"(2.50mm)6442 - 立即发货查看详情
发布日期: 2012-06-29