BR Series Industrial Lithium Primary Coin Batteries
Panasonic BR series poly-carbon monofluoride lithium coin batteries are a compact energy source for industrial environments
Panasonic BR series lithium coin batteries feature a wide operating temperature range, outstanding long-term reliability, and stable shelf life. These batteries are a reliable power source for applications in a variety of industrial markets.
Features
- Wide operational temperature: -30°C to +85°C
- Low self-discharge rate: 1% per year at +20°C
- Over 20 years of production experience
- Available with tab terminals for PCB mounting
- Excellent electrolyte leakage resistance
- Constant operating voltage
Applications
- Electronic toll collection (ETC)
- Meters
- Real-time clock (RTC) backup
发布日期: 2025-03-21