Panasonic Batteries
Panasonic is a leading supplier of batteries offering advanced cell manufacturing and product technologies, superior quality, and one of the broadest lines of primary and rechargeable batteries in the industry. Panasonic Batteries product line includes Lithium-Ion, Lithium coin, Lithium primary cylindrical, Nickel Metal Hydride, Valve Regulated Lead Acid and Alkaline batteries.
Our batteries meet multiple market needs and are ideal for a variety of consumer, commercial and industrial portable power applications. Examples include: power tools, high powered flashlights, medical and dental equipment, uninterruptable power systems, wireless security, and RFID applications among others.
- Lithium
- Alkaline
- Nickel Metal Hydride
- Lead Acid
- Amorphous Silicon Solar Cells
Lithium
Lithium
BR-A Series Lithium Coin Cell Batteries
Panasonic BR-A series poly (carbon monofluoride) lithium high temperature coin cells are ideal for real time clock backup in harsh environments. These batteries feature a wide temperature range (-40°C to125°C), low self-discharge rate, high reliability, and a long service life.
View Details Learn More
BR Series Lithium Primary Pin Batteries
Panasonic's carbon monofluoride pin type lithium batteries are slim and lightweight through the use of an aluminum case. This unique design, developed first by Panasonic, combines the best of battery technologies.
View Details Learn More
Lithium Rechargeable Coin Batteries
Panasonic Vanadium Lithium rechargeable batteries are compact, high energy secondary batteries that have nearly twice the energy of conventional button-shaped Ni-Cd batteries.
View Details Learn More
BR Series Lithium Primary Cylindrical Batteries
Panasonic's cylindrical lithium batteries are known for their high voltage, energy density, durability, and stable operation.
View Details Learn More
CR Series - Primary Cylindrical Manganese Dioxide Lithium Batteries
Developed by Panasonic, packaged user replaceable lithium batteries offer high voltage and high energy density. Ideal for designs requiring batteries with retail availability to allow for convenient end user replacement.
View Details Learn More
CR123A 3 V Lithium Manganese Dioxide Battery
Panasonic’s CR123A cell is designed for high reliability and safety and is capable of high current discharge performance. It offers the convenience of being user replaceable.
View Details Learn More
Alkaline
Alkaline
Alkaline Batteries
Panasonic brand alkaline batteries are designed with a power reservoir that enables them to last longer. Standard features include high current and large capacity translating into higher performance and longer life.
View Details Learn More
Nickel Metal Hydride
Nickel Metal Hydride
Nickel Metal Hydride Batteries
Panasonic Nickel-Metal Hydride batteries were developed to meet the requirement for increasingly higher levels of energy demanded by today’s electronic products. Their Nickel-Metal Hydride batteries can offer up to three times the capacity of the same size standard Nickel Cadmium batteries.
View Details Learn More
NiMH BK Series Batteries
Panasonic’s rechargeable NiMH series batteries are cost-effective and ideal for repeated use compared to primary alkaline batteries.
View Details Learn More
NiMH BK250A Series Batteries
This Panasonic battery type is especially designed for low temperature discharge at -30°C. Thus these batteries are ideal to power two way radios and other outdoor applications.
View Details Learn More
BK1100FHU Rechargeable Battery
Panasonic’s BK-110FHB01 is a high temperature, long life type nickel-metal hydride cell with an ambient discharge temperature range of -20°C to +75°C. It has a minimum rated capacity of 11,000 mAh (11 Ah).
View Details Learn More
Lead Acid
Lead Acid
Valve-regulated Lead Acid Batteries
Panasonic's tough valve-regulated lead acid (VRLA) rechargeable batteries are designed to provide outstanding performance in withstanding overcharge, overdischarge, and resisting vibration and shock. These compact batteries save installation space while providing full and reliable power.
View Details Learn More
Amorphous Silicon Solar Cells
Amorphous Silicon Solar Cells
Amorphous Silicon Solar Cells
Panasonic’s amorphous silicon solar cells can power various indoor and outdoor devices such as meters, GPS trackers, faucets, IoT devices, and many more. The Amorton series cells are available in traditional glass and advanced stainless steel and film substrates. These solar cells are strong and lightweight, providing designers with great flexibility for demanding applications.
View Details Learn More
Brochure