nRF52832 Bluetooth® v4.2 and BT 5

Nordic's nRF52832 provides barrier-breaking performance to power efficiency, offers advanced levels of design flexibility, and includes a unique on-chip NFC™ tag for consumer-friendly Touch-to-Pair

Image of Nordic's nRF52832 Bluetooth v4.2 and BT 5.0Nordic's nRF52832 SoC is the first in a line of powerful, highly flexible, ultra-low-power, multiprotocol SoC devices ideally suited for Bluetooth low energy (previously called Bluetooth Smart), ANT, and 2.4 GHz ultra-low-power wireless applications. The nRF52832 SoC is built around a 32-bit ARM® Cortex®-M4F CPU with 512 kB to 64 kB RAM. The embedded 2.4 GHz transceiver supports Bluetooth low energy, ANT, and proprietary 2.4 GHz protocol stack. It is on-air compatible with the nRF51 series, nRF24L series, and nRF24AP series products from Nordic Semiconductor.

Features
  • Single-chip, highly flexible, 2.4 GHz, multi-protocol SoC
  • 32-bit ARM Cortex-M4F processor
  • 1.7 V to 3.6 V operation
  • Two memory variants
    • 512 kB Flash to 64 kB RAM
    • 256 kB Flash to 32 kB RAM
  • QFN and CSP packages
  • Supports concurrent Bluetooth low energy / ANT protocol operation
  • On-chip NFC tag for out-of-band (OOB) pairing
  • Up to +4 dBm output power
  • -96 dBm sensitivity, Bluetooth low energy
  • Thread safe and run-time protected
  • Event-driven API
  • On-chip balun
  • On-air compatible with nRF24L and nRF24AP series
  • Two data rates (2 Mbps / 1 Mbps)
  • PPI: maximum flexibility for power-efficient applications and code simplification
  • Automated power management system with automatic power management of each peripheral
  • Configurable I/O mapping for analog and digital I/O
  • Three-time master / slave SPI
  • Two-time, two-wire interface (I²C)
  • UART (RTS / CTS)
  • Three-time PWM
  • AES HW encryption
  • Three times real-time counter (RTC)
  • 5 x 32-bit general purpose timers
  • Digital microphone interface (PDM)
Applications
  • Internet of Things (IoT)
  • Wearables
  • SmartHome sensors
  • Connected white goods
  • Computer peripherals
  • Voice-command smart remotes
  • A4WP ‘Rezence’, AirFuel wireless charging
  • Beacons
  • Sports and fitness sensors and hubs
  • Connected health products
  • Smart watches
  • RC toys
  • Interactive games
  • Building automation and sensor networks
  • BTLE, Wi-Fi wireless gateways
发布日期: 2017-04-03