SST-90 Big Chip LED
A single big chip from Luminus can replace arrays of low power LEDs
Luminus is an industry leader in providing ground-breaking LED solutions that are enabling new markets and applications for solid-state illumination. Luminus Big Chip LEDs™ are ideal for demanding applications that require maximum lumen density, efficiency and reliability. For maximum light output and efficacy from a single Big Chip, the SST-90 can replace arrays of low power LEDs, reducing system-level cost and complexity.
Features
- Over 2,250 lumens from a single white chip
- Over 100 LPW at 3.15 A
- Thermal resistance of only 0.64°C/W
- 60,000 hour L70 lifetime
- High reliability
- Electrically isolated thermal path
- Environmentally robust glass lens
- RoHS compliant
- LM-80 data available
Applications
- High lumen directional lighting
- Outdoor area lighting
- Street lighting
- Spot lighting
- Tactical flashlight
- Retail track lighting
- Architectural lighting
- High Bay lighting
SST-90 Series
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
![]() | ![]() | SST-90-W30M-F11-GK700 | LED SST-90 WARM WHT 3000K | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | SST-90-WCLS-T11-M2450 | LED COB SST-90 NEUT WH SQ 4000K | 0 - 立即发货 |
250 : ¥126.81
卷带(TR)
| 查看详情 |
发布日期: 2012-07-12