Cordless Power Tools Enabled by Infineon’s Full System SolutionInfineon products are designed to drive your innovationInfineon is offering the highest power density and system efficiency for cordless tools. Infineon offers a comprehensive portfolio to address a broad range of battery powered motor control applications Key Enabling Products Are:
Choose the best solution from our wide portfolio
Block diagram of cordless tool application
Demoboard Information![]() 300W Motor Control Application Kit A High Efficiency Demonstrator Driving Your Innovation The 300W Motor Control Application Kit features Infineon’s OptiMOS™ technology, providing a simple to use Evaluation Board for testing and analyzing any brushless DC motor equipped with hall sensors. The components of the board include 6 pieces of OptiMOS™(BSC016N06N3 G), an EiceDRIVER™ (6ED003L02-F2) and a Microcontroller (XC836). Together they enable brushless DC motors to run up to 300W without additional cooling. Key features and benefits
|
![]() Infineon Technologies Part Search |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |