TruStability® Board-Mount Pressure Sensors

Honeywell Sensing and Productivity Solutions features their TruStability piezoresistive silicon pressure sensors

Image of Honeywell Sensing and Productivity Solutions TruStability® Board-Mount Pressure SensorsHoneywell's TruStability TSC and NSC series are both piezoresistive silicon pressure sensors offering a ratio metric analog output for reading pressure over the specified full-scale pressure span and temperature range.

The TSC series is both unamplified and temperature compensated. Compensation makes it easier to integrate the sensor into a system by eliminating the need to calibrate the system over temperature and also offers reduced part-to-part variation. The sensor's compensated temperature range is 0°C to 85°C (-32°F to 185°F) and has an operating temperature range of -40°C to 85°C (-40°F to 185°F). It also measures differential or gauge pressures.

The NSC series is both unamplified and uncompensated. It allows customers the flexibility of performing their own calibration while still benefiting from the industry-leading stability, accuracy, and repeatability that the Honeywell's TruStability Pressure Sensors provide. The sensor will operate as specified from -40°C to 85°C (-40°F to 185°F). It also measures absolute, differential, or gauge pressures.

Features
  • Industry-leading flexibility
  • Small size
  • Repeatability
  • Industry-leading accuracy
  • Industry-leading long-term stability
  • Extremely low power consumption
Applications
  • Precise sampling/gas flow:
    • Blood analysis
    • Gas chromatography
    • Analytical instrument sampling systems
    • Barometry
  • Pneumatic systems:
    • HVAC transmitters
    • Automated pneumatic assembly equipment
    • Pneumatic operator control systems
  • Pneumatic components:
    • Valves
    • Pumps
    • Actuators

TruStability Pressure Sensors

图片制造商零件编号描述工作压力可供货数量
SENSOR 1PSID 0.08" .065V 8DIPNSCDRRN001PDUNVSENSOR 1PSID 0.08" .065V 8DIP±1PSI(±6.89kPa)7 - 立即发货查看详情
SENSOR 5PSID 0.08" .15V 8DIPNSCDRRN005PDUNVSENSOR 5PSID 0.08" .15V 8DIP±5PSI(±34.47kPa)103 - 立即发货查看详情
SENSOR 15PSID 0.08" .155V 8DIPNSCDRRN015PDUNVSENSOR 15PSID 0.08" .155V 8DIP±15PSI(±103.42kPa)0 - 立即发货查看详情
SENSOR 30PSIG 0.08" .1035V 8DIPNSCDRRN030PGUNVSENSOR 30PSIG 0.08" .1035V 8DIP30PSI(206.84kPa)0 - 立即发货查看详情
SENSOR 100PSID 0.08" .1725V 8DIPNSCDRRN100PDUNVSENSOR 100PSID 0.08" .1725V 8DIP±100PSI(±689.48kPa)0 - 立即发货查看详情
SENSOR 150PSIG 0.19" .1295V 8DIPNSCDANN150PGUNVSENSOR 150PSIG 0.19" .1295V 8DIP150PSI(1034.21kPa)0 - 立即发货查看详情
SENSOR 150PSIG 0.19" .04575V DIPTSCDANN150PGUCVSENSOR 150PSIG 0.19" .04575V DIP150PSI(1034.21kPa)0 - 立即发货查看详情
SENSOR 15PSID 0.08" .0525V 8DIPTSCDRRN015PDUCVSENSOR 15PSID 0.08" .0525V 8DIP±15PSI(±103.42kPa)2069 - 立即发货查看详情
SENSOR 100PSIG 0.1" .0305V 8DIPTSCDLNN100PGUCVSENSOR 100PSIG 0.1" .0305V 8DIP100PSI(689.48kPa)0 - 立即发货查看详情
SENSOR 1PSID 0.09" .015V 8DIPTSCDJJN001PDUCVSENSOR 1PSID 0.09" .015V 8DIP±1PSI(±6.89kPa)79 - 立即发货查看详情
SENSOR 1PSIG 0.1" .0075V 8DIPTSCDLNN001PGUCVSENSOR 1PSIG 0.1" .0075V 8DIP1PSI(6.89kPa)0 - 立即发货查看详情
SENSOR 15PSID 0.19" .0525V 4SIPTSCSNBN015PDUCVSENSOR 15PSID 0.19" .0525V 4SIP±15PSI(±103.42kPa)0 - 立即发货查看详情
SENSOR 5PSID 0.19" .05V 4SIPTSCSNBN005PDUCVSENSOR 5PSID 0.19" .05V 4SIP±5PSI(±34.47kPa)5751 - 立即发货查看详情
发布日期: 2012-06-29