AD9834/AD9837/AD9838 Low Power DSS

Analog Devices’ DSS for ideal solutions for power-sensitive applications

Image of Analog Devices' AD9837 and AD9838 DDS IC Devices ADI's AD9834/AD9837/AD9838 are low power direct digital synthesis (DSS) devices. The AD9834 and AD9837 produce high-performance sine and triangular outputs. The AD9834 consumes 20 mW of power at 3 V. The AD9838 produces high-performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 11 mW of power at 2.3 V, the AD9838 is an ideal candidate for power-sensitive applications.

These devices operate with a power supply from 2.3 V to 5.5 V. The analog and digital sections are independent and can be run from different power supplies; for example, AVDD can equal 5 V with DVDD equal to 3 V. The AD9834, AD9837, and AD9838 have a power-down pin (SLEEP) that allows external control of the power-down mode. Sections of the device that are not being used can be powered down to minimize the current consumption. For example, the DAC can be powered down when a clock output is being generated. The AD9834, AD9837, and AD9838 are ideal solutions for power-sensitive applications.

Features
  • 2.3 V to 5.5 V power supply
  • MCLK speed: 16 MHz (B grade), 5 MHz (A grade)
  • Output frequency up to 8 MHz, 37.5 MHz
  • Sinusoidal and triangular outputs
  • On-board comparator
  • 3-wire SPI interface
  • Extended temperature ranges
  • Power-down option
  • 20 mW power consumption at 3 V (AD9834)
  • 8.5 mW power consumption at 2.3 V (AD9837)
  • 11 mW power consumption at 2.3 V (AD9838)
Applications
  • Frequency stimulus/waveform generation
  • Frequency phase tuning and modulation
  • Low power RF/communications systems
  • Liquid and gas flow measurement
  • Test and medical equipment
  • Sensory applications: proximity, motion, and defect detection

AD9834 Interface Direct Digital Synthesis DDS

图片制造商零件编号描述电压 - 供电可供货数量价格查看详情
IC DDS 50MHZ 10BIT 20TSSOPAD9834BRUZ-REEL7IC DDS 50MHZ 10BIT 20TSSOP2.3V ~ 5.5V5567 - 立即发货$146.87查看详情

AD9837 Development Boards

图片制造商零件编号描述嵌入式主要属性可供货数量价格查看详情
EVAL BOARD FOR AD8045 AD9837BOB-11420EVAL BOARD FOR AD8045 AD9837-0 - 立即发货$280.76查看详情

AD9837 Interface Direct Digital Synthesis DDS

图片制造商零件编号描述电压 - 供电可供货数量价格查看详情
IC DDS 5MHZ 10BIT 10LFCSPAD9837ACPZ-RLIC DDS 5MHZ 10BIT 10LFCSP2.3V ~ 5.5V2962 - 立即发货$57.31查看详情

AD9838 Development Board

图片制造商零件编号描述主要属性可供货数量价格查看详情
EVAL BOARD FOR AD9838EVAL-AD9838SDZEVAL BOARD FOR AD9838USB 供电或外部电源1 - 立即发货$572.51查看详情

AD9838 Interface Direct Digital Synthesis DDS

图片制造商零件编号描述电压 - 供电可供货数量价格查看详情
IC DDS 5MHZ 10BIT 20LFCSPAD9838ACPZ-RL7IC DDS 5MHZ 10BIT 20LFCSP2.3V ~ 5.5V3271 - 立即发货$66.49查看详情
更新日期: 2018-10-31
发布日期: 2013-07-02