Laser Cut Sign for our New USB RGB LED Strip
2021-12-09 | By Kitronik Maker
License: See Original Project
Courtesy of Kitronik
Guide by Kitronik Maker
With the release of a new LED strip, Emma has created a new casing to allow you to make edge-lit designs for it! This blog will cover the base itself, then the Retrowave-style edge lit design.
USB RGB LED Strip Casing
You Will Need:
- This DXF
- A Laser Cutter
- A USB RGB LED Strip
- A USB to Micro-USB cable
- Your Choice of Acrylic
- Four 12mm M3 Pan Head Machine Screws
- A Screwdriver
How to:
STEP 1: Open the DXF and cut on the laser. Do the perimeter of each panel last to make sure no shifting happens before the smaller holes can be cut.
STEP 2: You will have four panels (one is split in half). To assemble, stack them in number order, lining up the holes. Place the USB RGB LED Strip between the two halves of panel 2 and secure it in place with panel three. Make sure the curved sides of panels 3 and 4 are on the same side as the button on the PCB. Once everything is stacked together, screw it all in place from the bottom using four 12mm M3 Pan Head Screws.
STEP 3: Plug it in and you’re done!
Edge-Lit Retrowave Palm Tree
You Will Need:
- This DXF previously downloaded
- Your Choice of Acrylic
- A Laser Cutter
How to:
STEP 1: Download the PDF and load it up in your CAD software.
STEP 2: As per the diagram, you should engrave, use shallow cuts (kiss-cut) and fully cut the acrylic where shown. Make sure to cut the outside out last in order to avoid the project shifting.
STEP 3: Slot it in to the casing you made earlier, and you are ready to glow!
Make sure you don't miss out on other news or free resources by signing up for our newsletter here.
©Kitronik Ltd – You may print this page & link to it but must not copy the page or part thereof without Kitronik's prior written consent.
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.